Add To Favorites
Product Overview
Digi-Key Part Number DS34T108GN+-ND
Quantity Available 60
Can ship immediately

Factory Stock ?: 820
Manufacturer

Manufacturer Part Number

DS34T108GN+

Description IC TDM OVER PACKET 484HSBGA
Expanded Description TDM (Time Division Multiplexing) IC Data Transport 484-HSBGA (23x23)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS34T101,102,104,108
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Type TDM (Time Division Multiplexing)
Applications Data Transport
Mounting Type Surface Mount
Package / Case 484-BGA Exposed Pad
Supplier Device Package 484-HSBGA (23x23)
 
Additional Resources
Standard Package ? 10

05:12:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 102.29000 102.29
10 97.17600 971.76
25 97.17080 2,429.27
50 92.31220 4,615.61
100 92.06100 9,206.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback