Add To Favorites
Product Overview
Digi-Key Part Number DS2764BE+-ND
Quantity Available 215
Can ship immediately

Factory Stock ?: 480
Manufacturer

Manufacturer Part Number

DS2764BE+

Description IC MON BATT LI-ION HP 16-TSSOP
Expanded Description Battery Battery Monitor IC Lithium-Ion 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS2764
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells -
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

09:08:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.39000 8.39
10 7.97000 79.70
25 5.81000 145.25
50 5.52000 276.00
100 3.87000 387.00
250 3.84004 960.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2764BE+T&R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.26002
Send Feedback