Add To Favorites
Product Overview
Digi-Key Part Number DS2764AE+-ND
Quantity Available 132
Can ship immediately

Factory Stock ?: 288
Manufacturer

Manufacturer Part Number

DS2764AE+

Description IC MON BATT LI-ION HP 16-TSSOP
Expanded Description Battery Battery Monitor IC Lithium-Ion 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS2764
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Monitor
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion
Number of Cells -
Fault Protection Over Current, Over/Under Voltage, Short Circuit
Interface I²C
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96

15:31:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 8.38
10 7.96100 79.61
25 5.81000 145.25
50 5.51960 275.98
100 3.87000 387.00
250 3.83780 959.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2764AE+T&R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.08448
Send Feedback