Add To Favorites
Product Overview
Digi-Key Part Number DS2715BZ+-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2715BZ+

Description IC CTRLR CHRG NIMH BATT 16-SOIC
Expanded Description Charger IC Nickel Metal Hydride 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Nickel Metal Hydride
Number of Cells 1 ~ 10
Current - Charging -
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 16.5V
Interface -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

10:02:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.43000 8.43
10 8.01000 80.10
25 5.83000 145.75
50 5.54000 277.00
100 3.89000 389.00
250 3.86000 965.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2715BZ+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 2.29000
Send Feedback