Add To Favorites
Product Overview
Digi-Key Part Number DS26518GNB1+-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

DS26518GNB1+

Description IC TXRX T1/E1/J1 8PRT 256-CSBGA
Expanded Description 8/8 Transceiver Full T1/E1/J1 256-CSBGA (17x17)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Type Transceiver
Protocol T1/E1/J1
Number of Drivers/Receivers 8/8
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 256-BGA, CSBGA
Supplier Device Package 256-CSBGA (17x17)
 
Additional Resources
Standard Package ? 90

14:32:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.25000 58.25
10 55.34000 553.40
25 45.62040 1,140.51
50 43.34020 2,167.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback