Add To Favorites
Product Overview
Digi-Key Part Number DS24B33S+T&RCT-ND
Quantity Available 33,933
Can ship immediately
Manufacturer

Manufacturer Part Number

DS24B33S+T&R

Description IC EEPROM 4KBIT 1WIRE 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4Kb (256b x 16 pages)
Speed -
Interface 1-Wire® Serial
Voltage - Supply 2.8 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS24B33S+T&RCT

22:38:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 3.46
10 3.26400 32.64
25 2.61120 65.28
50 2.48060 124.03
100 2.28480 228.48
250 2.16732 541.83
500 2.08896 1,044.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS24B33S+T&RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: 1.56672
  • Digi-Reel® ? : DS24B33S+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,933 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS24B33S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,930 - Immediate
  • Unit Price: 3.14000
Send Feedback