Add To Favorites
Product Overview
Digi-Key Part Number DS2483R+TCT-ND
Quantity Available 2,556
Can ship immediately

Factory Stock ?: 54,000
Manufacturer

Manufacturer Part Number

DS2483R+T

Description IC I2C TO 1WIRE BRIDGE SOT23-6
Expanded Description 1-Wire® Controller I²C Interface SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS2483Q,R
Product Training Modules Long-Term Supply Program
Online Catalog 1-Wire® Controllers
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol 1-Wire®
Function Controller
Interface I²C
Standards -
Voltage - Supply 1.71 V ~ 5.25 V
Current - Supply 300µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2483R+TCT

08:40:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.33000 13.30
25 1.06000 26.50
50 1.01000 50.50
100 0.93000 93.00
250 0.88000 220.00
500 0.85000 425.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2483R+TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Factory Stock ?
  • Unit Price: 0.64000
  • Digi-Reel® ? : DS2483R+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,556 - Immediate
    54,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback