Add To Favorites
Product Overview
Digi-Key Part Number DS2430AP+T&RCT-ND
Quantity Available 4,273
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2430AP+T&R

Description IC EEPROM 256BIT 1WIRE 6TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 256b (256b x 1 page)
Speed -
Interface 1-Wire® Serial
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2430AP+T&RCT

08:33:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.83100 28.31
25 2.26440 56.61
50 2.15120 107.56
100 1.98140 198.14
250 1.87944 469.86
500 1.81154 905.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS2430AP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 112 - Immediate
  • Unit Price: 2.81000
  • Tape & Reel (TR) ? : DS2430AP+T&RTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 1.35864
  • Digi-Reel® ? : DS2430AP+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,273 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback