Add To Favorites
Product Overview
Digi-Key Part Number DS1848B-010+-ND
Quantity Available 702
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1848B-010+

Description IC RES/MEM TEMP 10/10K 16-BGA
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I²C Interface 16-CSBGA (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 3 V ~ 5.5 V
Features Selectable Address, Temperature Sensor
Tolerance ±20%
Temperature Coefficient (Typ) 850 ppm/°C
Resistance - Wiper (Ohms) (Typ) -
Operating Temperature -40°C ~ 95°C
Package / Case 16-LBGA, CSPBGA
Supplier Device Package 16-CSBGA (4x4)
 
Additional Resources
Standard Package ? 810

14:26:49 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.13000 5.13
10 4.87000 48.70
25 4.02000 100.50
50 3.82000 191.00
250 3.70000 925.00
1,000 3.15002 3,150.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1848B-010+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 2.86001
Send Feedback