Add To Favorites
Product Overview
Digi-Key Part Number DS1846E-010+-ND
Quantity Available 104
Can ship immediately

Factory Stock ?: 1,628
Manufacturer

Manufacturer Part Number

DS1846E-010+

Description IC NV TRI-POT MEM MON 20TSSOP
Expanded Description Digital Potentiometer 10k, 100k Ohm 3 Circuit 100, 256 Taps I²C Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 3
Number of Taps 100, 256
Resistance (Ohms) 10k, 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 5V
Features Selectable Address
Tolerance -
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 300
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

14:28:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 2.88
10 2.73600 27.36
50 2.71580 135.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback