Add To Favorites
Product Overview
Digi-Key Part Number DS1833Z-5+CT-ND
Quantity Available 10,323
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

DS1833Z-5+T&R

Description IC 4.625V HI ACT 5% SOT223
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1833
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 250 ms Minimum
Voltage - Threshold 4.625V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Additional Resources
Standard Package ? 1
Other Names DS1833Z-5+CT

17:29:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 3.59
10 3.39200 33.92
25 2.71320 67.83
50 2.57760 128.88
100 2.37410 237.41
250 2.25196 562.99
500 2.17056 1,085.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1833Z-5+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: 1.62792
  • Digi-Reel® ? : DS1833Z-5+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,323 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS1833Z-5+-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.82000
Send Feedback