Add To Favorites
Product Overview
Digi-Key Part Number DS1831CS+-ND
Quantity Available 244
Can ship immediately

Factory Stock ?: 2,550
Manufacturer

Manufacturer Part Number

DS1831CS+

Description IC MULTIMON 3.3/2.5V 16-SOIC
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 10 ms; 100 ms; 1,000 ms Minimum
Voltage - Threshold 2.5V, 3.3V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50

02:03:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.03000 8.03
10 7.63000 76.30
25 5.36000 134.00
50 5.09000 254.50
100 3.89000 389.00
250 3.70000 925.00
1,000 3.28002 3,280.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1831CS+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 3.32002
Send Feedback