Add To Favorites
Product Overview
Digi-Key Part Number DS1811R-5+CT-ND
Quantity Available 2,740
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

DS1811R-5+T&R

Description IC 4.62V O-D 5% SOT23-3
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1811
DS1811
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.62V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1811R-5+CT

00:04:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.30000 23.00
25 1.84000 46.00
50 1.74000 87.00
100 1.61000 161.00
250 1.52000 380.00
500 1.47000 735.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1811R-5+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 1.10160
  • Digi-Reel® ? : DS1811R-5+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,740 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback