Add To Favorites
Product Overview
Digi-Key Part Number DS1707ESA+-ND
Quantity Available 374
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1707ESA+

Description IC MICROMONITOR 5V 5% 8-SOIC
Expanded Description Supervisor Push-Pull, Push-Pull Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • SDA03H1SBD - C&K | CKN6062-ND DigiKey Electronics
  • SDA03H1SBD
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 1.65000
  • CKN6062-ND
Additional Resources
Standard Package ? 100

22:15:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.53000 10.53
10 10.00000 100.00
25 7.29000 182.25
50 6.93000 346.50
100 4.86000 486.00
250 4.82000 1,205.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1707ESA+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.92168
Send Feedback