Add To Favorites
Product Overview
Digi-Key Part Number DS1706REUA+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 10,850
Manufacturer

Manufacturer Part Number

DS1706REUA+

Description IC MICROMONITOR 3.3V 20% 8-USOP
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

02:39:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.55000 9.55
10 9.07000 90.70
25 6.61000 165.25
50 6.28000 314.00
100 4.41000 441.00
250 4.37004 1,092.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback