Add To Favorites
Product Overview
Digi-Key Part Number DS1672-33+-ND
Quantity Available 447
Can ship immediately

Factory Stock ?: 9,050
Manufacturer

Manufacturer Part Number

DS1672-33+

Description IC RTC BINARY CNT I2C 8-DIP
Expanded Description Real Time Clock (RTC) IC Binary Counter I²C, 2-Wire Serial 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Binary Counter
Features Trickle-Charger
Memory Size -
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 1.3 V ~ 3.63 V
Current - Timekeeping (Max) 500µA @ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names DS167233

04:51:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
10 2.69000 26.90
25 2.48000 62.00
50 2.36000 118.00
100 2.13000 213.00
250 2.02000 505.00
1,000 1.48104 1,481.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback