Add To Favorites
Product Overview
Digi-Key Part Number DS1670E+-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1670E+

Description IC RTC SYSTEM CTRLR SER 20-TSSOP
Expanded Description Real Time Clock (RTC) IC Portable System Controller 3-Wire Serial 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Portable System Controller
Features Alarm, Leap Year, Watchdog Timer
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface 3-Wire Serial
Voltage - Supply 2.97 V ~ 3.63 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 100µA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74

14:27:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.36000 9.36
10 8.89000 88.90
25 8.21000 205.25
50 7.80000 390.00
100 7.06000 706.00
250 6.71000 1,677.50
1,000 4.90004 4,900.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1670E+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 4.16160
Send Feedback