Add To Favorites
Product Overview
Digi-Key Part Number DS1626S+-ND
Quantity Available 119
Can ship immediately

Factory Stock ?: 2,816
Manufacturer

Manufacturer Part Number

DS1626S+

Description SENSOR TEMPERATURE 3-WIRE 8SOIC
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 3-Wire (CLK, DQ, RST)
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 88

17:54:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
10 2.61000 26.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1626S+T&R-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.00001
Send Feedback