Add To Favorites
Product Overview
Digi-Key Part Number DS1511W+-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DS1511W+

Description IC RTC CLK/CALENDAR PAR 28-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
Memory Size 256B
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 4mA @ 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP Module (0.600", 15.24mm)
Supplier Device Package 28-EDIP
 
Additional Resources
Standard Package ? 12

13:32:03 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.24000 20.24
10 19.22800 192.28
25 17.75000 443.75
50 16.86260 843.13
100 15.26010 1,526.01
250 14.49700 3,624.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback