Add To Favorites
Product Overview
Digi-Key Part Number DS1391U-18+-ND
Quantity Available 200
Can ship immediately

Factory Stock ?: 7,400
Manufacturer

Manufacturer Part Number

DS1391U-18+

Description IC RTC CLK/CALENDAR SPI 10-USOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.71 V ~ 1.89 V
Voltage - Supply, Battery 1.3 V ~ 3.7 V
Current - Timekeeping (Max) 100µA @ 1.71V ~ 1.89V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Additional Resources
Standard Package ? 50
Other Names DS1391U18

16:58:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.20000 32.00
25 2.96000 74.00
50 2.81000 140.50
100 2.54000 254.00
250 2.41000 602.50
1,000 1.76001 1,760.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback