Add To Favorites
Product Overview
Digi-Key Part Number DS1315E-33+-ND
Quantity Available 112
Can ship immediately

Factory Stock ?: 74
Manufacturer

Manufacturer Part Number

DS1315E-33+

Description IC RTC PHANTOM PAR 20-TSSOP
Expanded Description Real Time Clock (RTC) IC Phantom Time Chip Parallel 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Phantom Time Chip
Features Leap Year
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 1.1mA @ 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names DS1315E33

11:29:25 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.49000 18.49
10 17.57000 175.70
25 16.21000 405.25
50 15.40000 770.00
100 13.94000 1,394.00
250 13.24000 3,310.00
1,000 9.67007 9,670.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback