Add To Favorites
Product Overview
Digi-Key Part Number DS1267BE-050+-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 222
Manufacturer

Manufacturer Part Number

DS1267BE-050+

Description IC DGTL POT 50K 2CH 20TSSOP
Expanded Description Digital Potentiometer 50k Ohm 2 Circuit 256 Taps Serial Interface 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1267B
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface Serial
Memory Type Volatile
Voltage - Supply 5V
Features Cascade Pin
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 900
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74

09:40:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.15000 9.15
10 8.69300 86.93
25 6.10000 152.50
50 5.79500 289.75
100 4.42000 442.00
250 4.19900 1,049.75
1,000 3.73323 3,733.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1267BE-050+T/R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.79440
Send Feedback