Add To Favorites
Product Overview
Digi-Key Part Number DS1231-35+-ND
Quantity Available 0

Factory Stock ?: 7,750
Manufacturer

Manufacturer Part Number

DS1231-35+

Description IC POWER MONITOR 35NS 8-DIP
Expanded Description Supervisor Open Drain or Open Collector Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 150 ms Minimum
Voltage - Threshold 4.37V, 4.62V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

01:48:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.86000 9.86
10 9.37000 93.70
25 6.57000 164.25
50 6.24000 312.00
100 4.77000 477.00
250 4.53004 1,132.51
1,000 4.03001 4,030.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback