Add To Favorites
Product Overview
Digi-Key Part Number DS1181LE+-ND
Quantity Available 615
Can ship immediately

Factory Stock ?: 784
Manufacturer

Manufacturer Part Number

DS1181LE+

Description IC CLOCK MOD SS 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1181
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog LCD Display
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Application Specific

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose LCD Panels
Input Clock
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 134MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 98

09:01:48 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.20400 22.04
25 1.82000 45.50
50 1.72900 86.45
250 1.67200 418.00
1,000 1.43208 1,432.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1181LE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.29744
Send Feedback