Add To Favorites
Product Overview
Digi-Key Part Number DS1135Z-6+-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Manufacturer Part Number

DS1135Z-6+

Description IC DELAY LINE 6NS 8SOIC
Expanded Description Delay Line IC Multiple, NonProgrammable 6ns 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1135
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DS1135
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps -
Function Multiple, NonProgrammable
Delay to 1st Tap 6ns
Tap Increment -
Available Total Delays 6ns
Number of Independent Delays 3
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1135Z6

09:26:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.23000 6.23
10 5.91900 59.19
25 4.88000 122.00
50 4.63600 231.80
250 4.49352 1,123.38
1,000 3.83112 3,831.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1135Z-6+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 3.73323
Send Feedback