Add To Favorites
Product Overview
Digi-Key Part Number DS1135LU-10+-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 11,750
Manufacturer

Manufacturer Part Number

DS1135LU-10+

Description IC DELAY LINE 10NS 8UMAX
Expanded Description Delay Line IC Multiple, NonProgrammable 10ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1135L
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog DS1135
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps -
Function Multiple, NonProgrammable
Delay to 1st Tap 10ns
Tap Increment -
Available Total Delays 10ns
Number of Independent Delays 3
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50
Other Names DS1135LU10

08:06:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.94000 9.94
10 9.44000 94.40
25 7.79000 194.75
50 7.40000 370.00
250 7.17000 1,792.50
1,000 6.12000 6,120.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1135LU-10+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.16004
Send Feedback