Add To Favorites
Product Overview
Digi-Key Part Number DS1110S-125+-ND
Quantity Available 204
Can ship immediately

Factory Stock ?: 4,508
Manufacturer

Manufacturer Part Number

DS1110S-125+

Description Delay Line IC Nonprogrammable 10 Tap 125ns 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1110
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog DS1110
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Delay Lines

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 10
Function Nonprogrammable
Delay to 1st Tap 12.5ns
Tap Increment 12.5ns
Available Total Delays 125ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46
Other Names DS1110S125

00:58:13 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.87000 7.87
10 7.47700 74.77
25 6.16000 154.00
50 5.85200 292.60
250 5.67148 1,417.87
1,000 4.70016 4,700.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback