Add To Favorites
Product Overview
Digi-Key Part Number DS1100U-50+-ND
Quantity Available 211
Can ship immediately

Factory Stock ?: 41,550
Manufacturer

Manufacturer Part Number

DS1100U-50+

Description IC DELAY LINE 5TAP 50NS 8UMAX
Expanded Description Delay Line IC Nonprogrammable 5 Tap 50ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1100
Mfg Application Notes Decoupling Requirements for the DS1077/DS1085 EconOscillators
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog DS1100
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 10ns
Tap Increment 10ns
Available Total Delays 50ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50
Other Names DS1100U50

19:11:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.49000 5.49
10 5.22000 52.20
25 4.30000 107.50
50 4.08000 204.00
250 3.96000 990.00
1,000 3.38001 3,380.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback