Add To Favorites
Product Overview
Digi-Key Part Number DS1100LZ-75+-ND
Quantity Available 150
Can ship immediately

Factory Stock ?: 16,900
Manufacturer

Manufacturer Part Number

DS1100LZ-75+

Description IC DELAY LINE 5TAP 75NS 8SOIC
Expanded Description Delay Line IC Nonprogrammable Tap 75ns 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1100L
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog DS1100
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Taps/Steps 5
Function Nonprogrammable
Delay to 1st Tap 15ns
Tap Increment 15ns
Available Total Delays 75ns
Number of Independent Delays 1
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names DS1100LZ75

00:47:17 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 5.71
10 5.42000 54.20
25 4.47000 111.75
50 4.25000 212.50
250 4.11000 1,027.50
1,000 3.51288 3,512.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback