Add To Favorites
Product Overview
Digi-Key Part Number DS1023S-25+TCT-ND
Quantity Available 1,494
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1023S-25+T

Description IC DEL LN 256TAP 63.75NS 16SOIC
Expanded Description Delay Line IC 1-Shot, Programmable 256 Tap 63.75ns 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS1023
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Online Catalog DS1023
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Taps/Steps 256
Function 1-Shot, Programmable
Delay to 1st Tap 16.5ns
Tap Increment 250ps
Available Total Delays 63.75ns
Number of Independent Delays 1
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1023S-25+TCT

23:31:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.11000 18.11
10 17.09000 170.90
25 13.67000 341.75
50 12.98000 649.00
100 11.96000 1,196.00
250 11.34000 2,835.00
500 10.93004 5,465.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1023S-25+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,186 - Immediate
  • Unit Price: 13.28000
  • Tape & Reel (TR) ? : DS1023S-25+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 8.20006
  • Digi-Reel® ? : DS1023S-25+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,494 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback