Add To Favorites
Product Overview
Digi-Key Part Number DG508ACWE+-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

DG508ACWE+

Description IC MULTIPLEXER 8X1 16SOIC
Expanded Description 1 Circuit IC Switch 8:1 450 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 450 Ohm
Channel-to-Channel Matching (ΔRon) 27 Ohm
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 1.5µs, 1µs
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 5pF, 25pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 46

00:41:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.45000 6.45
10 6.13000 61.30
25 5.71000 142.75
50 5.53000 276.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG508ACWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 13,000 - Factory Stock ?
  • Unit Price: 5.31004
Send Feedback