Add To Favorites
Product Overview
Digi-Key Part Number DG413FDY+-ND
Quantity Available 163
Can ship immediately

Factory Stock ?: 5,300
Manufacturer

Manufacturer Part Number

DG413FDY+

Description IC SWITCH QUAD SPST 16SOIC
Expanded Description 4 Circuit IC Switch 1:1 35 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 200 mOhm
Voltage - Supply, Single (V+) 9 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 15pF, 47pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -105dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

02:34:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 4.64
10 4.40800 44.08
25 4.11000 102.75
50 3.97800 198.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG413FDY+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.37824
Send Feedback