Add To Favorites
Product Overview
Digi-Key Part Number DG301AAK/883B-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

DG301AAK/883B

Description IC SWITCH SPDT 50 OHM 14DIP
Expanded Description 1 Circuit IC Switch 2:1 50 Ohm 14-CDIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 50 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 300ns, 250ns
-3db Bandwidth -
Charge Injection 12pC
Channel Capacitance (CS(off), CD(off)) 14pF, 14pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -74dB @ 500kHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 14-CDIP (0.300", 7.62mm)
Supplier Device Package 14-CDIP
 
Additional Resources
Standard Package ? 25

19:41:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.87000 24.87
10 23.62700 236.27
25 21.89000 547.25
50 20.79560 1,039.78
100 17.96480 1,796.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback