Add To Favorites
Product Overview
Digi-Key Part Number 458-1468-ND
Quantity Available 320
Can ship immediately
Manufacturer

Manufacturer Part Number

PSR1511N08S3.5K

Description SPEAKER 500HZ 89.5DB
Expanded Description 8 Ohm Magnetic Speaker 700mW 500Hz ~ 7kHz Top Rectangular 89dB (max)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PSR1511N08S3.5K Drawing
Online Catalog PSR Series
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PSR
Packaging ? Bulk ?
Part Status Active
Type Magnetic
Frequency Range 500Hz ~ 7kHz
Impedance 8 Ohm
Sound Pressure Level 89dB (max)
Power - Rated 700mW
Power - Max 1W
Port Location Top
Shape Rectangular
Material - Cone PET
Material - Magnet Nd-Fe-B
Termination Solder Pads
Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1468

06:03:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 2.77
10 2.39400 23.94
25 2.14200 53.55
50 1.89000 94.50
100 1.82700 182.70
250 1.76400 441.00
500 1.70100 850.50
1,000 1.67580 1,675.80
5,000 1.54350 7,717.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback