Add To Favorites
Product Overview
Digi-Key Part Number 458-1256-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

PK-35A29WQ

Description AUDIO PIEZO INDICATOR 3-24V CHAS
Expanded Description DC Buzzer Single Tone 2.9kHz Piezo 3 ~ 24V 95dB @ 12V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PK-35A29WQ
Piezo Indicators Part Numbering Guide
Sound File 3000 Hz Continuous
Online Catalog PK Series
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PK
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 24V
Frequency 2.9kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 95dB @ 12V, 10cm
Current - Supply 10mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.654" Dia (42.00mm)
Height - Seated (Max) 0.638" (16.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1256
PK-35A29WQ-ND
PK35A29WQ

15:45:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 4.79
10 4.25900 42.59
25 3.85960 96.49
50 3.54040 177.02
100 3.46050 346.05
250 3.32736 831.84
500 3.19428 1,597.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback