RF Mosfet 28 V 1.4 A 900MHz 18.3dB 53dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPT1007B

DigiKey Part Number
1465-1772-ND
Manufacturer
Manufacturer Product Number
NPT1007B
Description
RF MOSFET HEMT 28V
Customer Reference
Detailed Description
RF Mosfet 28 V 1.4 A 900MHz 18.3dB 53dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
HEMT
Frequency
900MHz
Gain
18.3dB
Voltage - Test
28 V
Current Rating (Amps)
20.5A
Noise Figure
-
Current - Test
1.4 A
Power - Output
53dBm
Voltage - Rated
100 V
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.