Add To Favorites
Product Overview
Digi-Key Part Number 1465-1386-1-ND
Quantity Available 5,088
Can ship immediately
Manufacturer

Manufacturer Part Number

MASWSS0178TR-3000

Description SWITCH SMT 8MSOP
Expanded Description RF Switch IC Cellular, GPS, PCS SPDT 50 Ohm 8-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MASWSS0178
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Test Site 09/Mar/2016
Online Catalog MASWSS0178
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 10MHz
Frequency - Upper 3GHz
Isolation @ Frequency 43dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.75dB @ 3GHz
IIP3 43dBm (typ)
Topology Absorptive
Circuit SPDT
P1dB 29dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type Cellular, GPS, PCS
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1386-1

02:39:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.65200 26.52
25 2.38720 59.68
100 2.17480 217.48
250 1.96268 490.67
500 1.76110 880.55
1,000 1.48526 1,485.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1386-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.36990
  • Digi-Reel® ? : 1465-1386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback