Add To Favorites
Product Overview
Digi-Key Part Number 1465-1505-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

MASW-011041-TR0500

Description SWITCH SP3T 200W 20HQFN
Expanded Description RF Switch IC SP3T 1GHz 50 Ohm 20-HQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MASW-011041
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Test Site 09/Mar/2016
Online Catalog MASW-011041
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 50MHz
Frequency - Upper 1GHz
Isolation @ Frequency 40dB @ 1GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 1GHz
IIP3 -
Topology -
Circuit SP3T
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -55°C ~ 85°C
Voltage - Supply 100V
RF Type -
Package / Case 20-LQFN Exposed Pad
Supplier Device Package 20-HQFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 1465-1505-1

17:12:32 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.02000 52.02
10 48.64600 486.46
25 44.99040 1,124.76
100 42.17850 4,217.85
250 39.36660 9,841.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1505-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 36.30900
  • Digi-Reel® ? : 1465-1505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback