Add To Favorites
Product Overview
Digi-Key Part Number 1465-1493-6-ND
Quantity Available 659
Can ship immediately

Factory Stock ?: 7,800
Manufacturer

Manufacturer Part Number

MAFL-011018

Description TRIPLEXER FILTER MOCA
Expanded Description RF IC Triplex Filter MoCA 5MHz ~ 3GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MAFL-011018
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog M/A-Com Technology Solutions
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Triplex Filter
Frequency 5MHz ~ 3GHz
RF Type MoCA
Secondary Attributes -
Package / Case Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1465-1493-6

13:34:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.37000 8.37
10 7.66900 76.69
25 6.97200 174.30
100 6.27480 627.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback