Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1465-1067-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

MADP-000165-01340W

Description PIN DIODE CERMACHIP
Expanded Description RF Diode PIN - Single 200V Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Silicon PIN Chips
Online Catalog PIN Diodes
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 200V
Current - Max -
Capacitance @ Vr, F 0.06pF @ 10V, 1MHz
Resistance @ If, F 2.5 Ohm @ 10mA, 500MHz
Power Dissipation (Max) -
Operating Temperature 175°C (TJ)
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package ? 100
Other Names 1465-1067

05:47:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.11150 211.15
300 1.90550 571.65
500 1.70980 854.90
1,000 1.44200 1,442.00
2,500 1.36990 3,424.75
5,000 1.31840 6,592.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback