Add To Favorites
Product Overview
Digi-Key Part Number 1465-1781-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

MAAP-011140-DIE

Description POWER AMPLIFIER DIE
Expanded Description RF Amplifier IC 27.5GHz ~ 30GHz Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MAAP-011140-DIE
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog M/A-Com Technology Solutions
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Tray ?
Part Status Active
Frequency 27.5GHz ~ 30GHz
P1dB 36dBm
Gain 24dB
Noise Figure -
RF Type -
Voltage - Supply 6V
Current - Supply 5.2A
Test Frequency -
Package / Case Die
Supplier Device Package Die
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1465-1781

08:09:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 118.64920 2,966.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback