Add To Favorites
Product Overview
Digi-Key Part Number 1465-1750-1-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

MAAM-010355-TR1000

Description MMIC AMP 45-1200MHZ 24DB 16TSSOP
Expanded Description RF Amplifier IC CATV 45MHz ~ 1.2GHz 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAAM-010355
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog M/A-Com Technology Solutions
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 45MHz ~ 1.2GHz
P1dB 30.5dBm
Gain 23dB
Noise Figure 5.1dB
RF Type CATV
Voltage - Supply 24V
Current - Supply 440mA
Test Frequency 1GHz
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
You May Also Be Interested In
  • RF6886TR7 - RFMD | 689-1091-1-ND DigiKey Electronics
  • RF6886TR7
  • RFMD
  • IC PWR AMP 3.6V 24-QFN
  • Unit Price 7.19000
  • 689-1091-1-ND
Additional Resources
Standard Package ? 1
Other Names 1465-1750-1

15:18:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.38000 16.38
10 14.82300 148.23
25 13.65280 341.32
100 12.48240 1,248.24
250 11.70224 2,925.56
500 10.92210 5,461.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1750-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 9.88190
  • Digi-Reel® ? : 1465-1750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback