Add To Favorites
Product Overview
Digi-Key Part Number 1465-1252-1-ND
Quantity Available 4,567
Can ship immediately

Factory Stock ?: 18,397
Manufacturer

Manufacturer Part Number

MAADSS0008TR-3000

Description DIGITAL ATTENUATOR 15D DC-2.0GHZ
Expanded Description RF Attenuator 15dB 0 ~ 2GHz 50 Ohm SC-74A, SOT-753
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MAADSS0008
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog MAADSS0008
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Part Status Active
Attenuation Value 15dB
Tolerance -
Frequency Range 0 ~ 2GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case SC-74A, SOT-753
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1252-1

18:21:28 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68400 6.84
25 0.61760 15.44
100 0.54020 54.02
250 0.47408 118.52
500 0.41896 209.48
1,000 0.33075 330.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1252-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.29400
  • Digi-Reel® ? : 1465-1252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,567 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback