Add To Favorites
Product Overview
Digi-Key Part Number 1465-1488-6-ND
Quantity Available 573
Can ship immediately
Manufacturer

Manufacturer Part Number

MAAD-011021-TR0500

Description DIGITAL ATTENUATOR 30GHZ 16PQFN
Expanded Description RF Attenuator 31.5dB ±0.5dB 0Hz ~ 30GHz 50 Ohm 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MAAD-011021
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
Online Catalog MAAD-011021
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Part Status Active
Attenuation Value 31.5dB
Tolerance ±0.5dB
Frequency Range 0Hz ~ 30GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1488-6

02:39:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.99000 67.99
10 63.39400 633.94
25 58.80000 1,470.00
100 55.12500 5,512.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback