Add To Favorites
Product Overview
Digi-Key Part Number SD040-101-411CT-ND
Quantity Available 3,077
Can ship immediately
Manufacturer

Manufacturer Part Number

SD040-101-411

Description PHOTODIODE UV MICRO 1206 SMT
Expanded Description Photodiode
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD040-101-411
Design Resources Development Tool Selector
Online Catalog SD040-101-411
Product Attributes Select All
Categories
Manufacturer

Luna Optoelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range 300nm ~ 1100nm
Diode Type -
Responsivity @ nm -
Response Time -
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 500pA
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SD040-101-411CT

19:42:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.77300 17.73
25 1.31560 32.89
100 1.14400 114.40
250 1.02960 257.40
500 0.91520 457.60
1,000 0.78650 786.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD040-101-411TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.67600
  • Digi-Reel® ? : SD040-101-411DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback