• Value add packaging not available; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number SD019-141-411-IR920DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SD019-141-411-IR920

Description PHOTODIODE MICRO 0805 SMT
Expanded Description Photodiode 920nm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SD019-141-411 IR920
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Luna Optoelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Wavelength 920nm
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time -
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 20pA
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case -
 
Additional Resources
Standard Package ? 1
Other Names 019-141-411-IR920DKR
019-141-411-IR920DKR-ND
019-441-411IR920DKR
019-441-411IR920DKR-ND
SD019-141-411-IR920DKR

09:41:06 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD019-141-411-IR920TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.49210
  • Cut Tape (CT) ? : SD019-141-411-IR920CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,916 - Immediate
  • Unit Price: 1.63000
Send Feedback