Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number SD019-141-411-IR920CT-ND
Quantity Available 2,916
Can ship immediately
Manufacturer

Manufacturer Part Number

SD019-141-411-IR920

Description PHOTODIODE MICRO 0805 SMT
Expanded Description Photodiode 920nm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SD019-141-411 IR920
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Luna Optoelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Wavelength 920nm
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time -
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 20pA
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case -
 
Additional Resources
Standard Package ? 1
Other Names 019-141-411-IR920CT
019-141-411-IR920CT-ND
019-441-411IR920CT
019-441-411IR920CT-ND
SD019-141-411-IR920CT

13:33:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.32300 13.23
25 1.01760 25.44
100 0.91580 91.58
250 0.81400 203.50
500 0.69190 345.95
1,000 0.56980 569.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD019-141-411-IR920TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.49210
Send Feedback