Add To Favorites
Product Overview
Digi-Key Part Number SD019-101-411CT-ND
Quantity Available 3,198
Can ship immediately
Manufacturer

Manufacturer Part Number

SD019-101-411

Description PHOTODIODE UV MICRO 0805 SMT
Expanded Description Photodiode 1µs
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD019-101-411
Design Resources Development Tool Selector
Online Catalog SD019-101-411 and SD019-111-411
Product Attributes Select All
Categories
Manufacturer

Luna Optoelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range 300nm ~ 1100nm
Diode Type -
Responsivity @ nm -
Response Time 1µs
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) 500pA
Active Area -
Viewing Angle -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SD019-101-411CT

04:44:58 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.57300 15.73
25 1.21000 30.25
100 1.08900 108.90
250 0.96800 242.00
500 0.82280 411.40
1,000 0.67760 677.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SD019-101-411TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.58520
  • Digi-Reel® ? : SD019-101-411DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback