Infrared (IR) Emitter 880nm 1.5V 100mA TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDI-E801

DigiKey Part Number
PDI-E801-ND
Manufacturer
Manufacturer Product Number
PDI-E801
Description
EMITTER IR 880NM 100MA TO-46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.5V 100mA TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-55°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
120$24.46800$2,936.16