Add To Favorites
Product Overview
Digi-Key Part Number 1214-1351-1-ND
Quantity Available 5,965
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-5050-6100-27-80

Description LED MP5050 WARM WHITE 2700K 2SMD
Expanded Description LED Lighting MP-5050 White, Warm 2700K 18V 200mA 115° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets 5050 Mid Power LED (4W) Preliminary~
Design Resources Development Tool Selector
Online Catalog MP-5050 Series
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-5050
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 460 lm (Typ)
Current - Test 200mA
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 128 lm/W
CRI (Color Rendering Index) 80
Current - Max 220mA
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 2.5°C/W
 
Additional Resources
Standard Package ? 1
Other Names 1214-1351-1

02:30:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 1.30
10 1.05400 10.54
25 0.81040 20.26
100 0.72950 72.95
250 0.64848 162.12
500 0.55120 275.60
1,000 0.45392 453.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1351-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.39238
  • Digi-Reel® ? : 1214-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback